Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO 5A T Ceramic Cartridge Fuse, 5 x 20mm

RS Stock No.: 488-8400Brand: RS PRO
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

RS Pro

Current Rating

5A

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Ceramic

You may be interested in
RS PRO 5A T Ceramic Cartridge Fuse, 5 x 20mm
€ 0.744Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

RS PRO 5A T Ceramic Cartridge Fuse, 5 x 20mm

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

RS PRO 5A T Ceramic Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 5A T Ceramic Cartridge Fuse, 5 x 20mm
€ 0.744Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Current Rating

5A

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Ceramic

You may be interested in
RS PRO 5A T Ceramic Cartridge Fuse, 5 x 20mm
€ 0.744Each (In a Pack of 10) (Exc. Vat)