E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 5kW Fan Heater, Portable, 415 V BS4343/IEC60309

RS Stock No.: 144-4364Brand: RS PRO
brand-logo
View all in Home

Technical Document

Specifications

Brand

RS Pro

Maximum Output Power

5kW

Control Type

Thermostat

Mounting

Portable

Air Flow

530m³/h

Plug Type

415 V BS4343/IEC60309

Voltage Rating

415V ac

Power Settings

2

Height

252mm

Depth

430mm

Width

290mm

Country of Origin

China

Product details

RS Pro Portable Box 5kW Fan Heater

Brought to you under the RS Pro range, this Box 5 kW fan heater offers high efficiency, a Stainless Steel heating element and an Aluminium fan blade. It offers dual protection against over heating and a built-in thermostat for changing conditions while staying waterproof to IPX4 rating.
Its free standing and portable, coupled with an insulated handle so you can reposition comfortably. An extra feature includes a rust resistant powder coating casing, a time delay feature allowing the aluminium fan blade to cool the machine once the heating element has been turned off.

Features and Benefits

Powerful and efficient box fan heater
Stainless Steel heating element
Adjustable thermostat
Insulated handle for safety
Waterproof to IPX4 rating

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 5kW Fan Heater, Portable, 415 V BS4343/IEC60309

P.O.A.

RS PRO 5kW Fan Heater, Portable, 415 V BS4343/IEC60309
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Maximum Output Power

5kW

Control Type

Thermostat

Mounting

Portable

Air Flow

530m³/h

Plug Type

415 V BS4343/IEC60309

Voltage Rating

415V ac

Power Settings

2

Height

252mm

Depth

430mm

Width

290mm

Country of Origin

China

Product details

RS Pro Portable Box 5kW Fan Heater

Brought to you under the RS Pro range, this Box 5 kW fan heater offers high efficiency, a Stainless Steel heating element and an Aluminium fan blade. It offers dual protection against over heating and a built-in thermostat for changing conditions while staying waterproof to IPX4 rating.
Its free standing and portable, coupled with an insulated handle so you can reposition comfortably. An extra feature includes a rust resistant powder coating casing, a time delay feature allowing the aluminium fan blade to cool the machine once the heating element has been turned off.

Features and Benefits

Powerful and efficient box fan heater
Stainless Steel heating element
Adjustable thermostat
Insulated handle for safety
Waterproof to IPX4 rating

You may be interested in