RS PRO 5m 5mm diameter Clear Round Polyurethane Belt for use with 40mm minimum pulley diameter

RS Stock No.: 701-0647Brand: RS PRO
brand-logo
View all in Profile & Round Belts

Technical Document

Specifications

Brand

RS Pro

Diameter

5mm

Colour

Clear

Minimum Pulley Diameter

40mm

Length

5m

Food Certified

No

Working Load

1.09kg

Hardness

85 Shore A

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+66°C

Product details

Round Section Polyurethane

Non-reinforced round polyurethane belting in a range of diameters and material specifications. Easily joined on site these belts require no special safety measures or complicated joining procedures.

Fast jointing
Oil/chemical/abrasion resistant
High load capacity
High tensile strength
Easily cleaned

€ 24.33

€ 24.33 Each (Exc. Vat)

€ 30.17

€ 30.17 Each (inc. VAT)

RS PRO 5m 5mm diameter Clear Round Polyurethane Belt for use with 40mm minimum pulley diameter

€ 24.33

€ 24.33 Each (Exc. Vat)

€ 30.17

€ 30.17 Each (inc. VAT)

RS PRO 5m 5mm diameter Clear Round Polyurethane Belt for use with 40mm minimum pulley diameter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 24.33
5 - 9€ 24.20
10 - 24€ 24.07
25+€ 23.94

Technical Document

Specifications

Brand

RS Pro

Diameter

5mm

Colour

Clear

Minimum Pulley Diameter

40mm

Length

5m

Food Certified

No

Working Load

1.09kg

Hardness

85 Shore A

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+66°C

Product details

Round Section Polyurethane

Non-reinforced round polyurethane belting in a range of diameters and material specifications. Easily joined on site these belts require no special safety measures or complicated joining procedures.

Fast jointing
Oil/chemical/abrasion resistant
High load capacity
High tensile strength
Easily cleaned