Technical Document
Specifications
Brand
RS ProSeries
CDM12
LAN Category
Cat5e
Length
5m
Terminated/Unterminated
Terminated
Connector 1
M12
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
4
Connector 2
RJ45
Connector 2 Gender
Male
Connector 2 Number of Contacts
8
Shielded/Unshielded
Shielded
Coding
D
Sheath Colour
Green
Outer Sheath Material
PVC
IP Rating
IP67
Outer Diameter
6.5mm
American Wire Gauge
22 AWG
Cable Shape
Twisted Pair
Current Rating
1.5 A
Voltage Rating
60 V
Country of Origin
India
€ 72.62
€ 72.62 Each (Exc. Vat)
€ 90.05
€ 90.05 Each (inc. VAT)
1
€ 72.62
€ 72.62 Each (Exc. Vat)
€ 90.05
€ 90.05 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 72.62 |
10 - 49 | € 70.87 |
50 - 99 | € 62.80 |
100+ | € 58.44 |
Technical Document
Specifications
Brand
RS ProSeries
CDM12
LAN Category
Cat5e
Length
5m
Terminated/Unterminated
Terminated
Connector 1
M12
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
4
Connector 2
RJ45
Connector 2 Gender
Male
Connector 2 Number of Contacts
8
Shielded/Unshielded
Shielded
Coding
D
Sheath Colour
Green
Outer Sheath Material
PVC
IP Rating
IP67
Outer Diameter
6.5mm
American Wire Gauge
22 AWG
Cable Shape
Twisted Pair
Current Rating
1.5 A
Voltage Rating
60 V
Country of Origin
India