RS PRO 5m Green Lifting Sling Round, 2t

RS Stock No.: 124-4864Brand: RS PRO
brand-logo
View all in Lifting Slings

Technical Document

Specifications

Brand

RS Pro

Sling Type

Round

Straight Pull Load

2t

Safe Working Load Choke Hitch

1.6t

Length

5m

Colour

Green

End Fittings

Endless

Country of Origin

China

Product details

RS PRO Polyester Round Slings

Employ these RS PRO polyester round slings for lifting a variety of differently shaped items. The broad bearing surface aids in safeguarding the load during lifting operations. With high-quality construction, these load bearing slings offer exceptional flexibility and ease of fitting, making it suitable for various lifting configurations. RS PRO slings come color-coded and feature identification stripes to indicate the working load limit (WLL), enhancing safety and ease of use.

Features and Benefits

  • Round slings for various lifting applications

  • Strong, flexible & lightweight

  • Polyester construction

  • Lighter than chain & less likely to cause damage

  • Easy to inspect for damage

  • Shock absorbing

  • High resistance to abrasion

Safety Advice

Ensure your lifting operations are up to standard with RS PRO Round Slings. Don't compromise safety for convenience – always follow proper rigging practices and manufacturer's guidelines when using these slings. Prioritise safety by inspecting the sling thoroughly before each use for any wear or damage. Pairing these slings with the right rigging hardware, like lifting hooks or shackles, is key to maintaining lift integrity. Remember, shortcuts in safety can lead to long-term regrets.

€ 148.89

€ 148.89 Each (Exc. Vat)

€ 184.62

€ 184.62 Each (inc. VAT)

RS PRO 5m Green Lifting Sling Round, 2t

€ 148.89

€ 148.89 Each (Exc. Vat)

€ 184.62

€ 184.62 Each (inc. VAT)

RS PRO 5m Green Lifting Sling Round, 2t

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Sling Type

Round

Straight Pull Load

2t

Safe Working Load Choke Hitch

1.6t

Length

5m

Colour

Green

End Fittings

Endless

Country of Origin

China

Product details

RS PRO Polyester Round Slings

Employ these RS PRO polyester round slings for lifting a variety of differently shaped items. The broad bearing surface aids in safeguarding the load during lifting operations. With high-quality construction, these load bearing slings offer exceptional flexibility and ease of fitting, making it suitable for various lifting configurations. RS PRO slings come color-coded and feature identification stripes to indicate the working load limit (WLL), enhancing safety and ease of use.

Features and Benefits

  • Round slings for various lifting applications

  • Strong, flexible & lightweight

  • Polyester construction

  • Lighter than chain & less likely to cause damage

  • Easy to inspect for damage

  • Shock absorbing

  • High resistance to abrasion

Safety Advice

Ensure your lifting operations are up to standard with RS PRO Round Slings. Don't compromise safety for convenience – always follow proper rigging practices and manufacturer's guidelines when using these slings. Prioritise safety by inspecting the sling thoroughly before each use for any wear or damage. Pairing these slings with the right rigging hardware, like lifting hooks or shackles, is key to maintaining lift integrity. Remember, shortcuts in safety can lead to long-term regrets.