Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Type C
Output Voltage
24V ac
Input Voltage
230 V ac, 240V ac
Output Current
200mA
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
EU Plug
Number of Outputs
1
Power Rating
5W
Cable Length
1.8m
Medical Approved
No
MTBF
50k
Load Regulation
±1%
Length
62mm
Width
51mm
Type
AC/AC Adapter
Depth
42mm
Minimum Temperature
-20°C
Distrelec Product Id
30405265
Country of Origin
China
€ 18.30
€ 18.30 Each (Exc. Vat)
€ 22.69
€ 22.69 Each (inc. VAT)
1
€ 18.30
€ 18.30 Each (Exc. Vat)
€ 22.69
€ 22.69 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 18.30 |
5 - 9 | € 18.01 |
10 - 24 | € 17.72 |
25+ | € 17.41 |
Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Type C
Output Voltage
24V ac
Input Voltage
230 V ac, 240V ac
Output Current
200mA
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
EU Plug
Number of Outputs
1
Power Rating
5W
Cable Length
1.8m
Medical Approved
No
MTBF
50k
Load Regulation
±1%
Length
62mm
Width
51mm
Type
AC/AC Adapter
Depth
42mm
Minimum Temperature
-20°C
Distrelec Product Id
30405265
Country of Origin
China