RS PRO 6 → 24 V 8 bar Water Pump, 500ml/min
RS Stock No.: 125-3585Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaximum Flow Rate
500ml/min
Supply Voltage
6 → 24 V
Maximum Working Pressure
8 bar
Body Material
Anodised Aluminium
Input Power
3 → 30W
Wetted Materials
316 Stainless Steel, Anodised Aluminium, PEEK, Polyacetal, Viton
IP Rating
IP68
Country of Origin
United Kingdom
You may be interested in
RS PRO 6 → 28V 8bar Direct drive, Seal-less Coupling Micro External Gear Pump Water Pump, 550ml/minBrand: RS PRO
€ 594.73Each (Exc. Vat)
P.O.A.
RS PRO 6 → 24 V 8 bar Water Pump, 500ml/min
1
P.O.A.
RS PRO 6 → 24 V 8 bar Water Pump, 500ml/min
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
RS PRO 6 → 28V 8bar Direct drive, Seal-less Coupling Micro External Gear Pump Water Pump, 550ml/minBrand: RS PRO
€ 594.73Each (Exc. Vat)
Technical Document
Specifications
Brand
RS ProMaximum Flow Rate
500ml/min
Supply Voltage
6 → 24 V
Maximum Working Pressure
8 bar
Body Material
Anodised Aluminium
Input Power
3 → 30W
Wetted Materials
316 Stainless Steel, Anodised Aluminium, PEEK, Polyacetal, Viton
IP Rating
IP68
Country of Origin
United Kingdom
You may be interested in
RS PRO 6 → 28V 8bar Direct drive, Seal-less Coupling Micro External Gear Pump Water Pump, 550ml/minBrand: RS PRO
€ 594.73Each (Exc. Vat)