RS PRO 6 → 28V 850mbar Direct drive, Seal-less Coupling Centrifugal Water Pump, 9L/min

RS Stock No.: 125-3556Brand: RS PRO
brand-logo
View all in Water Pumps

Technical Document

Specifications

Brand

RS Pro

Maximum Flow Rate

9L/min

Supply Voltage

6 → 28V

Input Connection

9mm Hose Barb

Maximum Working Pressure

850mbar

Body Material

Anodised Aluminium

Coupling Type

Direct drive, Seal-less

Input Power

15 → 25W

Maximum Fluid Temperature

100°C

Input Connection Size

8mm

Output Connection Size

8mm

Wetted Materials

316 Stainless Steel, PEEK, Ertalyte, FKM, Ertacetal, Nickel

IP Rating

IP67

Pump Type

Centrifugal

Country of Origin

United Kingdom

Product details

RS PRO Miniature High Flow Pumps

High flow miniature pumps for use with liquids. Manufactured from CNC machined alloy with stainless steel connections. centrifugal brushless design using a independent motor controller. Inline connection and submersible versions available to suit different applications.

€ 490.84

€ 490.84 Each (Exc. Vat)

€ 608.64

€ 608.64 Each (inc. VAT)

RS PRO 6 → 28V 850mbar Direct drive, Seal-less Coupling Centrifugal Water Pump, 9L/min

€ 490.84

€ 490.84 Each (Exc. Vat)

€ 608.64

€ 608.64 Each (inc. VAT)

RS PRO 6 → 28V 850mbar Direct drive, Seal-less Coupling Centrifugal Water Pump, 9L/min

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Maximum Flow Rate

9L/min

Supply Voltage

6 → 28V

Input Connection

9mm Hose Barb

Maximum Working Pressure

850mbar

Body Material

Anodised Aluminium

Coupling Type

Direct drive, Seal-less

Input Power

15 → 25W

Maximum Fluid Temperature

100°C

Input Connection Size

8mm

Output Connection Size

8mm

Wetted Materials

316 Stainless Steel, PEEK, Ertalyte, FKM, Ertacetal, Nickel

IP Rating

IP67

Pump Type

Centrifugal

Country of Origin

United Kingdom

Product details

RS PRO Miniature High Flow Pumps

High flow miniature pumps for use with liquids. Manufactured from CNC machined alloy with stainless steel connections. centrifugal brushless design using a independent motor controller. Inline connection and submersible versions available to suit different applications.