RS PRO 6 Core 24 AWG Telephone Cable, 1/0.51 mm, Grey Sheath, 100m

RS Stock No.: 136-8163Brand: RS PRO
brand-logo
View all in Telephone Cable

Technical Document

Specifications

Brand

RS Pro

Fire Behaviour

Flame Retardant

Number of Cores

6

Length

100m

Shield Type

Aluminium/PET Tape

Outer Sheath Material

PVC

Reel Length

100m

Core Strands

1/0.51 mm

CPR Certification

Eca

American Wire Gauge

24 AWG

Conductor Material

Bare Copper

Terminated/Unterminated

Unterminated

Number of Pairs

3

Sheath Colour

Grey

Number of Strands

1

Series

SYT PLUS

Outer Diameter

5.1mm

Voltage Rating

300 V ac

Standards Met

IEC 60332-1, NF C 32-070/C2

Cable Shape

Twisted Pair

Country of Origin

Italy

Product details

RS Pro Digital Telephone Cable

The RS Pro series of telephone link cable has an AWG20 or AWG24 copper core, PE insulation and aluminium/polyester foil shielding.

Features and Benefits

Rigid bare copper wire conductor
PE insulation
Tinned copper drain wire, aluminium/polyester foil shielding
PVC outer sheath
Flame behaviour Cat. C2 according to NF C 32-070

Product Application Information

This connection cable has been designed for use in electronics, measurement, control and signal applications.

Standards

IEC 60332-1

Cable SYT

You may be interested in

€ 111.28

€ 111.28 1 Reel of 100 Metres (Exc. Vat)

€ 137.99

€ 137.99 1 Reel of 100 Metres (inc. VAT)

RS PRO 6 Core 24 AWG Telephone Cable, 1/0.51 mm, Grey Sheath, 100m

€ 111.28

€ 111.28 1 Reel of 100 Metres (Exc. Vat)

€ 137.99

€ 137.99 1 Reel of 100 Metres (inc. VAT)

RS PRO 6 Core 24 AWG Telephone Cable, 1/0.51 mm, Grey Sheath, 100m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Fire Behaviour

Flame Retardant

Number of Cores

6

Length

100m

Shield Type

Aluminium/PET Tape

Outer Sheath Material

PVC

Reel Length

100m

Core Strands

1/0.51 mm

CPR Certification

Eca

American Wire Gauge

24 AWG

Conductor Material

Bare Copper

Terminated/Unterminated

Unterminated

Number of Pairs

3

Sheath Colour

Grey

Number of Strands

1

Series

SYT PLUS

Outer Diameter

5.1mm

Voltage Rating

300 V ac

Standards Met

IEC 60332-1, NF C 32-070/C2

Cable Shape

Twisted Pair

Country of Origin

Italy

Product details

RS Pro Digital Telephone Cable

The RS Pro series of telephone link cable has an AWG20 or AWG24 copper core, PE insulation and aluminium/polyester foil shielding.

Features and Benefits

Rigid bare copper wire conductor
PE insulation
Tinned copper drain wire, aluminium/polyester foil shielding
PVC outer sheath
Flame behaviour Cat. C2 according to NF C 32-070

Product Application Information

This connection cable has been designed for use in electronics, measurement, control and signal applications.

Standards

IEC 60332-1

Cable SYT

You may be interested in