RS PRO 6 drawer Steel Wheeled, 780mm x 560mm x 340mm

RS Stock No.: 340-6259Brand: RS PRO
brand-logo
View all in Tool Chests & Tool Cabinets

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Number of Drawers

6

Wheeled

Yes

Length

340mm

Width

560mm

Height

780mm

Dimensions

560 x 340 x 780mm

Type

Cabinet

Weight

33.4kg

You may be interested in
RS PRO 6 Drawer Steel Wheeled Tool Chest
€ 944.58Each (Exc. Vat)

P.O.A.

RS PRO 6 drawer Steel Wheeled, 780mm x 560mm x 340mm

P.O.A.

RS PRO 6 drawer Steel Wheeled, 780mm x 560mm x 340mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO 6 Drawer Steel Wheeled Tool Chest
€ 944.58Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Number of Drawers

6

Wheeled

Yes

Length

340mm

Width

560mm

Height

780mm

Dimensions

560 x 340 x 780mm

Type

Cabinet

Weight

33.4kg

You may be interested in
RS PRO 6 Drawer Steel Wheeled Tool Chest
€ 944.58Each (Exc. Vat)