E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO, 6 Teeth Per Inch 75mm Cutting Length Jigsaw Blade, Pack of 5

RS Stock No.: 799-9370Brand: RS PRO
brand-logo
View all in Saw Blades

Technical Document

Specifications

Brand

RS Pro

Saw Blade Type

Jigsaw Blade

Application

Wood

Cutting Length

75mm

Number of Teeth per Inch

6

Tooth Pitch

4.2mm

Number in Pack

5

Blade Material

HCS

Country of Origin

China

Product details

Jigsaw Blades

Professional jigsaw blades for use in power tools. Blades available for the clean high speed cutting of wood, metal and ceramics.

Application marked on the side of the blade for easy identification of the right part for the job
High Speed Steel blades for metal cutting
High Carbon Steel blades for wood cutting
Carbide blades for ceramic cutting
Supplied in packs of 5

You may be interested in
RS PRO T-Shank Jigsaw Blade For Softwood
P.O.A.Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

€ 10.70

€ 2.14 Each (In a Pack of 5) (Exc. Vat)

€ 13.27

€ 2.654 Each (In a Pack of 5) (inc. VAT)

RS PRO, 6 Teeth Per Inch 75mm Cutting Length Jigsaw Blade, Pack of 5

€ 10.70

€ 2.14 Each (In a Pack of 5) (Exc. Vat)

€ 13.27

€ 2.654 Each (In a Pack of 5) (inc. VAT)

RS PRO, 6 Teeth Per Inch 75mm Cutting Length Jigsaw Blade, Pack of 5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO T-Shank Jigsaw Blade For Softwood
P.O.A.Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Saw Blade Type

Jigsaw Blade

Application

Wood

Cutting Length

75mm

Number of Teeth per Inch

6

Tooth Pitch

4.2mm

Number in Pack

5

Blade Material

HCS

Country of Origin

China

Product details

Jigsaw Blades

Professional jigsaw blades for use in power tools. Blades available for the clean high speed cutting of wood, metal and ceramics.

Application marked on the side of the blade for easy identification of the right part for the job
High Speed Steel blades for metal cutting
High Carbon Steel blades for wood cutting
Carbide blades for ceramic cutting
Supplied in packs of 5

You may be interested in
RS PRO T-Shank Jigsaw Blade For Softwood
P.O.A.Each (In a Pack of 5) (Exc. Vat)