RS PRO 600 Denier Fabric, 1 Pocket Tool Pouch
RS Stock No.: 284-6058Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
Belt Pouch
Belt Included
No
Number of Pouches
1
Number Of Pockets
1
Material
600 Denier Fabric
Country of Origin
China
€ 10.21
€ 10.21 Each (Exc. Vat)
€ 12.66
€ 12.66 Each (inc. VAT)
RS PRO 600 Denier Fabric, 1 Pocket Tool Pouch
1
€ 10.21
€ 10.21 Each (Exc. Vat)
€ 12.66
€ 12.66 Each (inc. VAT)
RS PRO 600 Denier Fabric, 1 Pocket Tool Pouch
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProType
Belt Pouch
Belt Included
No
Number of Pouches
1
Number Of Pockets
1
Material
600 Denier Fabric
Country of Origin
China