RS PRO 600 Denier Fabric, 5 Pocket Tool Pouch

RS Stock No.: 284-6059Brand: RS PRO
brand-logo
View all in Tool Belts & Tool Pouches

Technical Document

Specifications

Brand

RS Pro

Type

Belt Pouch

Belt Included

No

Number of Pouches

1

Number Of Pockets

5

Material

600 Denier Fabric

Country of Origin

China

€ 12.63

€ 12.63 Each (Exc. Vat)

€ 15.66

€ 15.66 Each (inc. VAT)

RS PRO 600 Denier Fabric, 5 Pocket Tool Pouch

€ 12.63

€ 12.63 Each (Exc. Vat)

€ 15.66

€ 15.66 Each (inc. VAT)

RS PRO 600 Denier Fabric, 5 Pocket Tool Pouch

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Type

Belt Pouch

Belt Included

No

Number of Pouches

1

Number Of Pockets

5

Material

600 Denier Fabric

Country of Origin

China