RS PRO 600mm Steel Imperial, Metric Ruler

Technical Document
Specifications
Brand
RS ProLength
600mm
Imperial or Metric
Imperial, Metric
Material
Steel
Width
29mm
Finish
Satin Chrome
Flexible
No
Folding
No
Country of Origin
United States
Product details
RS PRO 262 Series Steel Ruler
These steel rulers from RS PRO are ideal for using across a wide field of industries, by professionals and engineers. They are ideal in assisting you in measuring or drawing straight lines.
This square end, straight edge ruler is made from high quality steel which means it is far more durable than most standard plastic rulers. It has a non-glare satin chrome finish. The graduations are etched into the ruler by glass masters, ensuring both precision and accuracy.
These RS PRO metal rulers or rules are rigid, with both metric & imperial markings on either side of the ruler. They are available in different lengths, depending upon your requirements.
Features and Benefits
Rigid Steel rule
Square ended ruler
Non-glare, satin chrome finish
Manufactured using high quality steel
Fully hardened and tempered
Available in 3 different lengths
Ruler Markings
Front Face (Inch): 32nds, 64ths
Reverse Face (Metric): 1.0mm, 0.5mm
Standards
Conform to EEC-Class 1
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
600mm
Imperial or Metric
Imperial, Metric
Material
Steel
Width
29mm
Finish
Satin Chrome
Flexible
No
Folding
No
Country of Origin
United States
Product details
RS PRO 262 Series Steel Ruler
These steel rulers from RS PRO are ideal for using across a wide field of industries, by professionals and engineers. They are ideal in assisting you in measuring or drawing straight lines.
This square end, straight edge ruler is made from high quality steel which means it is far more durable than most standard plastic rulers. It has a non-glare satin chrome finish. The graduations are etched into the ruler by glass masters, ensuring both precision and accuracy.
These RS PRO metal rulers or rules are rigid, with both metric & imperial markings on either side of the ruler. They are available in different lengths, depending upon your requirements.
Features and Benefits
Rigid Steel rule
Square ended ruler
Non-glare, satin chrome finish
Manufactured using high quality steel
Fully hardened and tempered
Available in 3 different lengths
Ruler Markings
Front Face (Inch): 32nds, 64ths
Reverse Face (Metric): 1.0mm, 0.5mm
Standards
Conform to EEC-Class 1