RS PRO 60ml HDPE Narrow Neck Wash Bottle

RS Stock No.: 178-0309Brand: RS PRO
brand-logo
View all in Lab Bottles

Technical Document

Specifications

Brand

RS Pro

Material

HDPE

Capacity

60ml

Neck Type

Narrow Neck

Bottle Type

Wash Bottle

Dimensions

40 Dia. x 79mm

Diameter

40mm

Length

79mm

Country of Origin

China

You may be interested in
RS PRO 60ml LDPE Narrow Neck Wash Bottle
€ 3.943Each (In a Pack of 10) (Exc. Vat)

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

RS PRO 60ml HDPE Narrow Neck Wash Bottle

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

RS PRO 60ml HDPE Narrow Neck Wash Bottle

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO 60ml LDPE Narrow Neck Wash Bottle
€ 3.943Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Material

HDPE

Capacity

60ml

Neck Type

Narrow Neck

Bottle Type

Wash Bottle

Dimensions

40 Dia. x 79mm

Diameter

40mm

Length

79mm

Country of Origin

China

You may be interested in
RS PRO 60ml LDPE Narrow Neck Wash Bottle
€ 3.943Each (In a Pack of 10) (Exc. Vat)