RS PRO 6.3A PCB Mount Fuse Holder for 5 x 20mm Fuse, 250V ac

Technical Document
Specifications
Brand
RS ProFuse Holder Type
PCB Mount
Fuse Size
5 x 20mm
Current Rating
6.3A
Voltage Rating
250V ac
Includes Indicator
No
Contact Material
Tin Plated Phosphor Bronze
Compatible Fuse Length
20mm
Compatible Fuse Diameter
5mm
Country of Origin
China
€ 3.70
€ 0.37 Each (In a Pack of 10) (Exc. Vat)
€ 4.59
€ 0.459 Each (In a Pack of 10) (inc. VAT)
10
€ 3.70
€ 0.37 Each (In a Pack of 10) (Exc. Vat)
€ 4.59
€ 0.459 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | € 0.37 | € 3.70 |
100 - 240 | € 0.34 | € 3.40 |
250 - 490 | € 0.31 | € 3.10 |
500+ | € 0.29 | € 2.90 |
Technical Document
Specifications
Brand
RS ProFuse Holder Type
PCB Mount
Fuse Size
5 x 20mm
Current Rating
6.3A
Voltage Rating
250V ac
Includes Indicator
No
Contact Material
Tin Plated Phosphor Bronze
Compatible Fuse Length
20mm
Compatible Fuse Diameter
5mm
Country of Origin
China