RS PRO 63VA DIN Rail Transformer, 400V ac Primary, 57.5V ac Secondary

RS Stock No.: 880-2551Brand: RS PRO
brand-logo
View all in DIN Rail Transformers

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

400V ac

Secondary Voltage Rating

57.5V ac

Power Rating

63VA

Mounting Type

DIN Rail

Length

106mm

Width

90mm

Depth

87mm

Dimensions

106 x 90 x 87mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+130°C

Weight

1.5kg

Country of Origin

Poland

Product details

RS PRO DIN Rail Control Panel Isolation Transformers

The RS PRO DIN Rail Transformer is a versatile and reliable solution designed to meet the demanding needs of modern electrical systems. With its robust construction and high efficiency, this transformer ensures optimal performance and longevity, making it an excellent choice for various industrial applications.

Why Choose RS PRO DIN Rail Transformers?

  • Versatility: Multiple primary and secondary voltage options to suit diverse applications.

  • Safety: High isolation ratings and IP21 protection class for safe operation

  • Efficiency: High efficiency and low regulation minimize energy loss

  • Durability: Operates at temperatures up to 130°C, built to withstand harsh conditions

Features and Benefits

  • Primary Voltage Rating: 230V or 400V AC

  • Secondary Voltage Rating: 12V, 24V, or 115V AC

  • Optional Dual Output: Flexibility to meet diverse requirements

  • Power Ratings: Available from 40VA to 400VA

  • Operating Frequency: 50/60Hz for global compatibility

  • Maximum Temperature: Can withstand up to 130°C

  • Isolation: High isolation of 4kV or 4.6kV RMS for enhanced safety

  • Efficiency: High efficiency with low regulation design

  • Protection Class: IP21 for reliable protection against dust and moisture

  • Adjustments: Optional +/- 15V adjustment tapings for precise voltage control

Applications

  • Electrical control systems

  • Panel boards

  • Electromagnetic applications

Standards

EN61558-1

Laminated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

€ 139.96

€ 139.96 Each (Exc. Vat)

€ 173.55

€ 173.55 Each (inc. VAT)

RS PRO 63VA DIN Rail Transformer, 400V ac Primary, 57.5V ac Secondary

€ 139.96

€ 139.96 Each (Exc. Vat)

€ 173.55

€ 173.55 Each (inc. VAT)

RS PRO 63VA DIN Rail Transformer, 400V ac Primary, 57.5V ac Secondary

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 29€ 139.96
30 - 59€ 130.05
60+€ 118.04

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

400V ac

Secondary Voltage Rating

57.5V ac

Power Rating

63VA

Mounting Type

DIN Rail

Length

106mm

Width

90mm

Depth

87mm

Dimensions

106 x 90 x 87mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+130°C

Weight

1.5kg

Country of Origin

Poland

Product details

RS PRO DIN Rail Control Panel Isolation Transformers

The RS PRO DIN Rail Transformer is a versatile and reliable solution designed to meet the demanding needs of modern electrical systems. With its robust construction and high efficiency, this transformer ensures optimal performance and longevity, making it an excellent choice for various industrial applications.

Why Choose RS PRO DIN Rail Transformers?

  • Versatility: Multiple primary and secondary voltage options to suit diverse applications.

  • Safety: High isolation ratings and IP21 protection class for safe operation

  • Efficiency: High efficiency and low regulation minimize energy loss

  • Durability: Operates at temperatures up to 130°C, built to withstand harsh conditions

Features and Benefits

  • Primary Voltage Rating: 230V or 400V AC

  • Secondary Voltage Rating: 12V, 24V, or 115V AC

  • Optional Dual Output: Flexibility to meet diverse requirements

  • Power Ratings: Available from 40VA to 400VA

  • Operating Frequency: 50/60Hz for global compatibility

  • Maximum Temperature: Can withstand up to 130°C

  • Isolation: High isolation of 4kV or 4.6kV RMS for enhanced safety

  • Efficiency: High efficiency with low regulation design

  • Protection Class: IP21 for reliable protection against dust and moisture

  • Adjustments: Optional +/- 15V adjustment tapings for precise voltage control

Applications

  • Electrical control systems

  • Panel boards

  • Electromagnetic applications

Standards

EN61558-1

Laminated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in