RS PRO 6401 Series Tee Tube-to-Tube Adaptor, Push In 3 mm to Push In 3 mm, Tube-to-Tube Connection Style

Technical Document
Specifications
Brand
RS ProConnector A
Push In 3 mm
Connector B
Push In 3 mm
Pneumatic Fitting Type
Tee Tube-to-Tube Adaptor
Connection Style
Tube-to-Tube
Manufacturer Series
6401
Body Material
Nylon
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Standards Met
RoHS Compliant
Country of Origin
Taiwan, Province Of China
€ 48.55
€ 9.71 Each (In a Pack of 5) (Exc. Vat)
€ 60.20
€ 12.04 Each (In a Pack of 5) (inc. VAT)
5
€ 48.55
€ 9.71 Each (In a Pack of 5) (Exc. Vat)
€ 60.20
€ 12.04 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | € 9.71 | € 48.55 |
25 - 45 | € 9.55 | € 47.75 |
50+ | € 9.19 | € 45.95 |
Technical Document
Specifications
Brand
RS ProConnector A
Push In 3 mm
Connector B
Push In 3 mm
Pneumatic Fitting Type
Tee Tube-to-Tube Adaptor
Connection Style
Tube-to-Tube
Manufacturer Series
6401
Body Material
Nylon
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Standards Met
RoHS Compliant
Country of Origin
Taiwan, Province Of China