E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 64.8W Plug-In AC/DC Adapter 24V dc Output, 0 → 2.7A Output

RS Stock No.: 144-0979Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

3-Pin IEC

Output Voltage

24V dc

Input Voltage

100 → 240V

Output Current

0 → 2.7A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 mm Connector

Input Connector

IEC C14

Number of Outputs

1

Power Rating

64.8W

Cable Length

1200mm

Standards Met

CB, CCC, CE, C-TICK (RCM), cUL, FCC, TUV/GS, UL

Efficiency

88%

Series

JYH32

Length

120mm

Width

53mm

Depth

32mm

Minimum Temperature

0°C

Energy Efficiency Level

VI

Load Regulation

±5%

Line Regulation Range

±1%

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO 64.8W Plug-In AC/DC Adapter 24V dc Output, 0 → 2.7A Output

P.O.A.

RS PRO 64.8W Plug-In AC/DC Adapter 24V dc Output, 0 → 2.7A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

3-Pin IEC

Output Voltage

24V dc

Input Voltage

100 → 240V

Output Current

0 → 2.7A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 mm Connector

Input Connector

IEC C14

Number of Outputs

1

Power Rating

64.8W

Cable Length

1200mm

Standards Met

CB, CCC, CE, C-TICK (RCM), cUL, FCC, TUV/GS, UL

Efficiency

88%

Series

JYH32

Length

120mm

Width

53mm

Depth

32mm

Minimum Temperature

0°C

Energy Efficiency Level

VI

Load Regulation

±5%

Line Regulation Range

±1%

Country of Origin

China