RS PRO 65 W LED Batten Light, 220 → 240 V ac Twin Batten, 1 Lamp, 1.5 m Long, IP20

RS Stock No.: 216-9739Brand: RS PRO
brand-logo
View all in Batten Lights

Technical Document

Specifications

Brand

RS Pro

Type

Twin Batten

Batten Type

Twin

Length

1.5 m

Width

63 mm

Depth

74 mm

Wattage

65 W

Number of Lamps

1

Lamp Type

LED

Colour Temperature

4000K

Colour Reference

80

Voltage Rating

220 → 240 V ac

IP Rating

IP20

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 65 W LED Batten Light, 220 → 240 V ac Twin Batten, 1 Lamp, 1.5 m Long, IP20

P.O.A.

RS PRO 65 W LED Batten Light, 220 → 240 V ac Twin Batten, 1 Lamp, 1.5 m Long, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Type

Twin Batten

Batten Type

Twin

Length

1.5 m

Width

63 mm

Depth

74 mm

Wattage

65 W

Number of Lamps

1

Lamp Type

LED

Colour Temperature

4000K

Colour Reference

80

Voltage Rating

220 → 240 V ac

IP Rating

IP20

Country of Origin

China

You may be interested in