RS PRO 6A 250 V ac 50/60Hz, Chassis Mount EMI Filter, Fast-On, Single Phase

Technical Document
Specifications
Brand
RS ProMaximum Current Rating
6A
Maximum Voltage Rating
250 V ac
Mounting Type
Chassis Mount
Termination Style
Fast-On
Number of Phases
1
Number of Stages
Two Stage
Operating Frequency
50/60Hz
Length
85mm
Depth
51mm
Capacitance
22000pF
Height
38mm
Inductance
2 x 7mH
Dimensions
85 x 51 x 38mm
Minimum Operating Temperature
-25°C
Leakage Current
4.1mA
Maximum Operating Temperature
+85°C
Resistance
470kΩ
Standards Met
UL 1283
Country of Origin
China
€ 25.79
€ 25.79 Each (Exc. Vat)
€ 31.98
€ 31.98 Each (inc. VAT)
1
€ 25.79
€ 25.79 Each (Exc. Vat)
€ 31.98
€ 31.98 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 25.79 |
5 - 9 | € 24.77 |
10 - 24 | € 24.46 |
25+ | € 23.41 |
Technical Document
Specifications
Brand
RS ProMaximum Current Rating
6A
Maximum Voltage Rating
250 V ac
Mounting Type
Chassis Mount
Termination Style
Fast-On
Number of Phases
1
Number of Stages
Two Stage
Operating Frequency
50/60Hz
Length
85mm
Depth
51mm
Capacitance
22000pF
Height
38mm
Inductance
2 x 7mH
Dimensions
85 x 51 x 38mm
Minimum Operating Temperature
-25°C
Leakage Current
4.1mA
Maximum Operating Temperature
+85°C
Resistance
470kΩ
Standards Met
UL 1283
Country of Origin
China