E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 6A 250 V ac, Chassis Mount Power Line Filter, Single Phase

RS Stock No.: 237-8678Brand: RS PRO
brand-logo
View all in Power Line Filters

Technical Document

Specifications

Brand

RS Pro

Maximum Current Rating

6A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Number of Phases

1

Country of Origin

China

Stock information temporarily unavailable.

€ 11.43

€ 11.43 Each (Exc. Vat)

€ 14.17

€ 14.17 Each (inc. VAT)

RS PRO 6A 250 V ac, Chassis Mount Power Line Filter, Single Phase

€ 11.43

€ 11.43 Each (Exc. Vat)

€ 14.17

€ 14.17 Each (inc. VAT)

RS PRO 6A 250 V ac, Chassis Mount Power Line Filter, Single Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 11.43
5 - 9€ 11.33
10 - 24€ 11.28
25+€ 10.73

Technical Document

Specifications

Brand

RS Pro

Maximum Current Rating

6A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Number of Phases

1

Country of Origin

China