RS PRO 6m Yellow Sling Webbing, 3t
RS Stock No.: 224-9415Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSling Type
Webbing
Straight Pull Load
3t
Safe Working Load 2-Leg
4.2t
Safe Working Load 4-Leg
6t
Safe Working Load Choke Hitch
2.4t
Length
6m
Width
75mm
Colour
Yellow
P.O.A.
RS PRO 6m Yellow Sling Webbing, 3t
1
P.O.A.
RS PRO 6m Yellow Sling Webbing, 3t
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProSling Type
Webbing
Straight Pull Load
3t
Safe Working Load 2-Leg
4.2t
Safe Working Load 4-Leg
6t
Safe Working Load Choke Hitch
2.4t
Length
6m
Width
75mm
Colour
Yellow