RS PRO, 6mm², Single-Level, Screw Termination

RS Stock No.: 878-7534Brand: RS PRO
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Number of Levels

Single

American Wire Gauge

20 → 8AWG

Voltage Rating

800 V

Series

CDU 6

Termination Method

Screw

Cable CSA

6mm²

Current Rating

41 (IEC) A, 50 (UL/CSA) A

Country of Origin

Taiwan, Province Of China

Product details

Screw Clamp Terminal Blocks

DIN rail mounted screw clamp terminal blocks
Suitable for a broad range of cross-section and wire types
Wires can be connected without any special preparations
Easy to handle and safe to connect
Excellent vibration resistance
High reliability and maintenance free
Very low contact resistant
Easy mounting and dismounting from DIN rail

You may be interested in

€ 10.20

€ 1.02 Each (In a Pack of 10) (Exc. Vat)

€ 12.65

€ 1.265 Each (In a Pack of 10) (inc. VAT)

RS PRO, 6mm², Single-Level, Screw Termination

€ 10.20

€ 1.02 Each (In a Pack of 10) (Exc. Vat)

€ 12.65

€ 1.265 Each (In a Pack of 10) (inc. VAT)

RS PRO, 6mm², Single-Level, Screw Termination

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number of Levels

Single

American Wire Gauge

20 → 8AWG

Voltage Rating

800 V

Series

CDU 6

Termination Method

Screw

Cable CSA

6mm²

Current Rating

41 (IEC) A, 50 (UL/CSA) A

Country of Origin

Taiwan, Province Of China

Product details

Screw Clamp Terminal Blocks

DIN rail mounted screw clamp terminal blocks
Suitable for a broad range of cross-section and wire types
Wires can be connected without any special preparations
Easy to handle and safe to connect
Excellent vibration resistance
High reliability and maintenance free
Very low contact resistant
Easy mounting and dismounting from DIN rail

You may be interested in