RS PRO, 6U, Rackmount Enclosure, Ventilated, 266 x 483 x 466mm

RS Stock No.: 665-7643Brand: RS PRO
brand-logo
View all in Rackmount Cases

Technical Document

Specifications

Brand

RS Pro

Rack Units

6U

External Depth

466mm

External Height

256 mm

External Width

436 mm

External Dimensions

266 x 483 x 466mm

Ventilated

Yes

Colour

Grey

External Case Material

Aluminium, Steel

Front Panel Material

Aluminium

For Use With

19" Racking System

Standards Met

RoHS

Country of Origin

Thailand

Product details

RS PRO Heavy Duty Rack Cases

This range of heavy duty aluminium rack cases from RS PRO offer an excellent enclosure case for rack mount systems. This range of rack mount cases feature ventilated aluminium and steel external panels, offering excellent durability and air flow. The rack mount cases feature grey powder paint finish Zintec steel frames and top covers, further enhancing the durability and corrosion resistance. This range of heavy duty rack mount case enclosures also feature two handles, ensuring safe installation and removal.

Features and benefits

  • Highly durable and heavy duty design

  • Ventilated, allowing good air circulation and temperature control

  • Handles for ease of installation and safe removal

  • Ventilated and Un-ventilated top covers available (purchased separately)

  • Quick and easy to install

Application

Rack cases and trays are an excellent solution for installing rack mount servers, computer drives, accessories and equipment in a range of environments. They are often constructed from aluminium or steel offering excellent durability with minimal electrical interference. Rack cases and trays are available in a range of rack heights to suit various applications.

FAQs

What sizes are available?

  • 6657630: Heavy duty rack case,1U 466x423x34.6mm

  • 6657633: Heavy duty rack case,2U 466x423x79.1mm

  • 6657637: Heavy duty rack case,3U 466x423x123.5mm

  • 6657646: Heavy duty rack case,4U 466x423x168mm

  • 6657649: Heavy duty rack case,5U 466x423x212.4mm

  • 6657643: Heavy duty rack case,6U 466x423x256.9mm

Are top covers included?

No. The Ventilated and Non-Ventilated top covers can be purchased separately via:
6657652: vented top cover for RS PRO Heavy duty rack case series
6657655: unvented top cover for RS PRO Heavy duty rack case series

You may be interested in

€ 372.49

€ 372.49 Each (Exc. Vat)

€ 461.89

€ 461.89 Each (inc. VAT)

RS PRO, 6U, Rackmount Enclosure, Ventilated, 266 x 483 x 466mm

€ 372.49

€ 372.49 Each (Exc. Vat)

€ 461.89

€ 461.89 Each (inc. VAT)

RS PRO, 6U, Rackmount Enclosure, Ventilated, 266 x 483 x 466mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Rack Units

6U

External Depth

466mm

External Height

256 mm

External Width

436 mm

External Dimensions

266 x 483 x 466mm

Ventilated

Yes

Colour

Grey

External Case Material

Aluminium, Steel

Front Panel Material

Aluminium

For Use With

19" Racking System

Standards Met

RoHS

Country of Origin

Thailand

Product details

RS PRO Heavy Duty Rack Cases

This range of heavy duty aluminium rack cases from RS PRO offer an excellent enclosure case for rack mount systems. This range of rack mount cases feature ventilated aluminium and steel external panels, offering excellent durability and air flow. The rack mount cases feature grey powder paint finish Zintec steel frames and top covers, further enhancing the durability and corrosion resistance. This range of heavy duty rack mount case enclosures also feature two handles, ensuring safe installation and removal.

Features and benefits

  • Highly durable and heavy duty design

  • Ventilated, allowing good air circulation and temperature control

  • Handles for ease of installation and safe removal

  • Ventilated and Un-ventilated top covers available (purchased separately)

  • Quick and easy to install

Application

Rack cases and trays are an excellent solution for installing rack mount servers, computer drives, accessories and equipment in a range of environments. They are often constructed from aluminium or steel offering excellent durability with minimal electrical interference. Rack cases and trays are available in a range of rack heights to suit various applications.

FAQs

What sizes are available?

  • 6657630: Heavy duty rack case,1U 466x423x34.6mm

  • 6657633: Heavy duty rack case,2U 466x423x79.1mm

  • 6657637: Heavy duty rack case,3U 466x423x123.5mm

  • 6657646: Heavy duty rack case,4U 466x423x168mm

  • 6657649: Heavy duty rack case,5U 466x423x212.4mm

  • 6657643: Heavy duty rack case,6U 466x423x256.9mm

Are top covers included?

No. The Ventilated and Non-Ventilated top covers can be purchased separately via:
6657652: vented top cover for RS PRO Heavy duty rack case series
6657655: unvented top cover for RS PRO Heavy duty rack case series

You may be interested in