RS PRO 6V NiCd Rechargeable Battery Pack, 1.8Ah - Pack of 1

Technical Document
Specifications
Brand
RS ProChemistry
NiCd
Nominal Voltage
6V
Number of Cells
5
Capacity
1.8Ah
Terminal Type
Wire Lead
Size
CS
Brand Range
RS PRO
Operating Temperature Range
-20 → +60°C
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
60°C
Number of Batteries Supplied
1
Country of Origin
United Kingdom
Product details
RS Pro Industrial Batteries
RS Pro Industrial Rechargeable Batteries are designed with a quality in mind. They provide a safe and long life operation. Batteries are available in various types and voltage options.
Features & Benefits
Available in various voltage & type options
Long Life Operation
€ 82.69
€ 82.69 Each (Exc. Vat)
€ 102.54
€ 102.54 Each (inc. VAT)
1
€ 82.69
€ 82.69 Each (Exc. Vat)
€ 102.54
€ 102.54 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProChemistry
NiCd
Nominal Voltage
6V
Number of Cells
5
Capacity
1.8Ah
Terminal Type
Wire Lead
Size
CS
Brand Range
RS PRO
Operating Temperature Range
-20 → +60°C
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
60°C
Number of Batteries Supplied
1
Country of Origin
United Kingdom
Product details
RS Pro Industrial Batteries
RS Pro Industrial Rechargeable Batteries are designed with a quality in mind. They provide a safe and long life operation. Batteries are available in various types and voltage options.
Features & Benefits
Available in various voltage & type options
Long Life Operation