Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO 6W Plug In Power Supply 24V dc Output, 0 → 250mA Output

RS Stock No.: 903-7014Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Plug Type

UK

Output Voltage

24V dc

Input Voltage

90 → 264V ac

Output Current

0 → 250mA

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 11 mm Centre Positive

Number of Outputs

1

Power Rating

6W

Cable Length

1.83m

Standards Met

CE, EMC, EN 55022 Class B, EN 61000-11, EN 61000-2, EN 61000-3, EN 61000-3-2, EN 61000-3-3, EN 61000-4, EN 61000-6, EN 61000-8, TUV EN 60950-1, UL 60950-1

MTBF

100000h

Series

ECP-06 UK

Length

61.6mm

Width

50mm

Depth

41mm

Minimum Temperature

0°C

Energy Efficiency Level

VI

Load Regulation

±5%

Type

Switched Mode Power Supply

Country of Origin

China

Product details

RS Plug-In Switch Mode Power Supply - ECPE UK Series

Reliable & robust range of RS Pro plug-in power supplies suitable for a wide variety of applications. Comes complete with automatic short circuit & overload protection and recovery to ensure a safe installation. Can be easily used in a static or mobile application thanks to a lightweight & durable compact casing.

Class II rated range of power supplies
UL60950-1 & TUV EN60950-1 approved
Complies with EN55022 Class B & EN61000-3-2, 3

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 6W Plug In Power Supply 24V dc Output, 0 → 250mA Output

P.O.A.

RS PRO 6W Plug In Power Supply 24V dc Output, 0 → 250mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Plug Type

UK

Output Voltage

24V dc

Input Voltage

90 → 264V ac

Output Current

0 → 250mA

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 11 mm Centre Positive

Number of Outputs

1

Power Rating

6W

Cable Length

1.83m

Standards Met

CE, EMC, EN 55022 Class B, EN 61000-11, EN 61000-2, EN 61000-3, EN 61000-3-2, EN 61000-3-3, EN 61000-4, EN 61000-6, EN 61000-8, TUV EN 60950-1, UL 60950-1

MTBF

100000h

Series

ECP-06 UK

Length

61.6mm

Width

50mm

Depth

41mm

Minimum Temperature

0°C

Energy Efficiency Level

VI

Load Regulation

±5%

Type

Switched Mode Power Supply

Country of Origin

China

Product details

RS Plug-In Switch Mode Power Supply - ECPE UK Series

Reliable & robust range of RS Pro plug-in power supplies suitable for a wide variety of applications. Comes complete with automatic short circuit & overload protection and recovery to ensure a safe installation. Can be easily used in a static or mobile application thanks to a lightweight & durable compact casing.

Class II rated range of power supplies
UL60950-1 & TUV EN60950-1 approved
Complies with EN55022 Class B & EN61000-3-2, 3

You may be interested in