RS PRO 8 Pole Miniature Din Socket, 1A, 100 V ac, Female, Panel Mount

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
8
Gender
Female
Mounting Type
Panel Mount
Connector Size
Miniature
Termination Method
Crimp
Body Orientation
Straight
Current Rating
1A
Voltage Rating
100 V ac
Shielded/Unshielded
Shielded
Series
MDR
Housing Material
PBT
Contact Plating
Tin
Contact Material
Phosphor Bronze
Country of Origin
Taiwan, Province Of China
Product details
Panel Socket Shell
Flange mounting
Solder tags for ground connection
Moulded PBT body
Tin plated phosphor bronze crimp and poke home contacts (order separately). Accept 24, 26, 28 awg conductors
Voltage rating 50V ac/dc
Current rating 1A withstand
Voltage 500V for 1 minute
Contact resistance <30mΩ
Panel socket contacts stock no. 183-1811
Mini-Din
Connectors and moulded leads, available in the mini-DIN style configuration commonly used in communication and computer applications. Their small physical size and high contact density make them very suitable for transmitting shielded data signals.
€ 6.15
€ 1.23 Each (In a Pack of 5) (Exc. Vat)
€ 7.63
€ 1.525 Each (In a Pack of 5) (inc. VAT)
5
€ 6.15
€ 1.23 Each (In a Pack of 5) (Exc. Vat)
€ 7.63
€ 1.525 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | € 1.23 | € 6.15 |
50 - 245 | € 1.12 | € 5.60 |
250 - 495 | € 1.04 | € 5.20 |
500+ | € 0.97 | € 4.85 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
8
Gender
Female
Mounting Type
Panel Mount
Connector Size
Miniature
Termination Method
Crimp
Body Orientation
Straight
Current Rating
1A
Voltage Rating
100 V ac
Shielded/Unshielded
Shielded
Series
MDR
Housing Material
PBT
Contact Plating
Tin
Contact Material
Phosphor Bronze
Country of Origin
Taiwan, Province Of China
Product details
Panel Socket Shell
Flange mounting
Solder tags for ground connection
Moulded PBT body
Tin plated phosphor bronze crimp and poke home contacts (order separately). Accept 24, 26, 28 awg conductors
Voltage rating 50V ac/dc
Current rating 1A withstand
Voltage 500V for 1 minute
Contact resistance <30mΩ
Panel socket contacts stock no. 183-1811
Mini-Din
Connectors and moulded leads, available in the mini-DIN style configuration commonly used in communication and computer applications. Their small physical size and high contact density make them very suitable for transmitting shielded data signals.