RS PRO 800mA T Glass Cartridge Fuse, 5 x 20mm

Technical Document
Specifications
Brand
RS ProCurrent Rating
800mA
Fuse Size
5 x 20mm
Fuse Speed
T
Voltage Rating
250V ac
Overall Dimensions
5 x 20mm
Body Material
Glass
Country of Origin
Taiwan, Province Of China
€ 4.70
€ 0.47 Each (In a Pack of 10) (Exc. Vat)
€ 5.83
€ 0.583 Each (In a Pack of 10) (inc. VAT)
10
€ 4.70
€ 0.47 Each (In a Pack of 10) (Exc. Vat)
€ 5.83
€ 0.583 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 10 | € 0.47 | € 4.70 |
20 - 40 | € 0.44 | € 4.40 |
50+ | € 0.42 | € 4.20 |
Technical Document
Specifications
Brand
RS ProCurrent Rating
800mA
Fuse Size
5 x 20mm
Fuse Speed
T
Voltage Rating
250V ac
Overall Dimensions
5 x 20mm
Body Material
Glass
Country of Origin
Taiwan, Province Of China