RS PRO 80dB Wire Leads Magnetic Buzzer Component, 10 (Dia.) x 3.2mm, 1V ac Min, 3V ac Max

Technical Document
Specifications
Brand
RS ProMounting Type
Wire Leads
Minimum Supply Voltage
1V ac
Maximum Supply Voltage
3V ac
Sound Level
80dB
Diameter
10mm
Height
3.2mm
Dimensions
10 (Dia.) x 3.2mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Maximum Frequency
3.2kHz
Capacitance
11nF
Supply Current
5mA
Country of Origin
China
Product details
ABC - ABT-459-RC Electro Mechanical Buzzers
The ABT-459-RC/RS is a very small, low profile Piezo buzzer housed in an ABS plastic material. This Piezo transducer generates a minimum sound output of 80dB at 10cm and is fitted with 90mm wire leads.
Features & Benefits
Very small, low profile Piezo buzzer
Housing material: ABS plastic
Generates minimum sound output of 80dB at 10cm
Fitted with 90mm wire leads
ROHS Compliant
Buzzer
€ 11.20
€ 2.24 Each (In a Pack of 5) (Exc. Vat)
€ 13.89
€ 2.778 Each (In a Pack of 5) (inc. VAT)
5
€ 11.20
€ 2.24 Each (In a Pack of 5) (Exc. Vat)
€ 13.89
€ 2.778 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | € 2.24 | € 11.20 |
50 - 95 | € 2.19 | € 10.95 |
100 - 245 | € 2.06 | € 10.30 |
250+ | € 1.93 | € 9.65 |
Technical Document
Specifications
Brand
RS ProMounting Type
Wire Leads
Minimum Supply Voltage
1V ac
Maximum Supply Voltage
3V ac
Sound Level
80dB
Diameter
10mm
Height
3.2mm
Dimensions
10 (Dia.) x 3.2mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Maximum Frequency
3.2kHz
Capacitance
11nF
Supply Current
5mA
Country of Origin
China
Product details
ABC - ABT-459-RC Electro Mechanical Buzzers
The ABT-459-RC/RS is a very small, low profile Piezo buzzer housed in an ABS plastic material. This Piezo transducer generates a minimum sound output of 80dB at 10cm and is fitted with 90mm wire leads.
Features & Benefits
Very small, low profile Piezo buzzer
Housing material: ABS plastic
Generates minimum sound output of 80dB at 10cm
Fitted with 90mm wire leads
ROHS Compliant