RS PRO 80mm Pneumatic Air Knife

RS Stock No.: 414-238Brand: RS PRO
brand-logo
View all in Air Knives

Technical Document

Specifications

Brand

RS Pro

Length

80mm

Input Air Flow

140SLPM

Inlet Port Size

8 mm

Material

Anodised Aluminium

Maximum Operating Pressure

4 bar

Minimum Operating Pressure

0bar

You may be interested in
Meech A8 80mm Air Knife, A85003
€ 181.42Each (Exc. Vat)

P.O.A.

RS PRO 80mm Pneumatic Air Knife

P.O.A.

RS PRO 80mm Pneumatic Air Knife

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Meech A8 80mm Air Knife, A85003
€ 181.42Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Length

80mm

Input Air Flow

140SLPM

Inlet Port Size

8 mm

Material

Anodised Aluminium

Maximum Operating Pressure

4 bar

Minimum Operating Pressure

0bar

You may be interested in
Meech A8 80mm Air Knife, A85003
€ 181.42Each (Exc. Vat)