RS PRO 83dB SMD Continuous Internal Buzzer, 16.9 x 16.9 x 7.8mm, 3V dc Min, 20V dc Max

RS Stock No.: 622-1326Brand: RS PRO
brand-logo
View all in Piezo Buzzers

Technical Document

Specifications

Brand

RS Pro

Mounting Type

Surface Mount

Minimum Supply Voltage

3V dc

Maximum Supply Voltage

20V dc

Sound Level

83dB

Drive Type

Internal

Tone Type

Continuous

Length

16.9mm

Depth

16.9mm

Height

7.8mm

Dimensions

16.9 x 16.9 x 7.8mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Maximum Frequency

4.5kHz

Minimum Frequency

3500Hz

Supply Current

8mA

Country of Origin

Taiwan, Province Of China

Product details

Square SMT continuous tone buzzers

Square cased surface mounting
High sound output buzzers

You may be interested in

€ 7.15

€ 7.15 Each (Exc. Vat)

€ 8.87

€ 8.87 Each (inc. VAT)

RS PRO 83dB SMD Continuous Internal Buzzer, 16.9 x 16.9 x 7.8mm, 3V dc Min, 20V dc Max
Select packaging type

€ 7.15

€ 7.15 Each (Exc. Vat)

€ 8.87

€ 8.87 Each (inc. VAT)

RS PRO 83dB SMD Continuous Internal Buzzer, 16.9 x 16.9 x 7.8mm, 3V dc Min, 20V dc Max

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 7.15
10 - 24€ 7.02
25 - 49€ 6.73
50+€ 6.47
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Mounting Type

Surface Mount

Minimum Supply Voltage

3V dc

Maximum Supply Voltage

20V dc

Sound Level

83dB

Drive Type

Internal

Tone Type

Continuous

Length

16.9mm

Depth

16.9mm

Height

7.8mm

Dimensions

16.9 x 16.9 x 7.8mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Maximum Frequency

4.5kHz

Minimum Frequency

3500Hz

Supply Current

8mA

Country of Origin

Taiwan, Province Of China

Product details

Square SMT continuous tone buzzers

Square cased surface mounting
High sound output buzzers

You may be interested in