Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO 85dB Through Hole Sine Wave, Square Wave Piezo Buzzer, 50.6 (Dia.) x 16.7mm, 100 (Intermittent Sine) V, 50

RS Stock No.: 181-2654Brand: RS PRO
brand-logo
View all in Piezo Buzzers

Technical Document

Specifications

Brand

RS Pro

Mounting Type

Through Hole

Maximum Supply Voltage

100 (Intermittent Sine) V, 50 (Continuous Square) V, 60 (Intermittent Square) V, 85 (Continuous Sine) V

Sound Level

85dB

Tone Type

Sine Wave, Square Wave

Diameter

50.6mm

Height

16.7mm

Dimensions

50.6 (Dia.) x 16.7mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Maximum Frequency

4kHz

Capacitance

235nF

Minimum Frequency

2kHz

Stock information temporarily unavailable.

€ 1,435.00

€ 2.87 Each (In a Box of 500) (Exc. Vat)

€ 1,779.40

€ 3.559 Each (In a Box of 500) (inc. VAT)

RS PRO 85dB Through Hole Sine Wave, Square Wave Piezo Buzzer, 50.6 (Dia.) x 16.7mm, 100 (Intermittent Sine) V, 50

€ 1,435.00

€ 2.87 Each (In a Box of 500) (Exc. Vat)

€ 1,779.40

€ 3.559 Each (In a Box of 500) (inc. VAT)

RS PRO 85dB Through Hole Sine Wave, Square Wave Piezo Buzzer, 50.6 (Dia.) x 16.7mm, 100 (Intermittent Sine) V, 50
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Mounting Type

Through Hole

Maximum Supply Voltage

100 (Intermittent Sine) V, 50 (Continuous Square) V, 60 (Intermittent Square) V, 85 (Continuous Sine) V

Sound Level

85dB

Tone Type

Sine Wave, Square Wave

Diameter

50.6mm

Height

16.7mm

Dimensions

50.6 (Dia.) x 16.7mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Maximum Frequency

4kHz

Capacitance

235nF

Minimum Frequency

2kHz