Technical Document
Specifications
Brand
RS ProType
Magnetic, Telescopic
Extendable
Yes
Overall Length
762 mm
Lift Capacity
8lb
Material
Stainless Steel
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Heavy Duty Extendable Telescopic Magnetic Pick-Up Tool With 8 lb Lift Capacity
Introducing the RS PRO heavy duty magnetic telescopic pick up tool, a versatile and durable tool that is perfect for retrieving metal objects in hard to reach places. The pick up tool features a long extendable stainless steel shaft of up to 30" that offers excellent corrosion resistance and enhanced durability. The pick up tool includes a magnetic head, capable of picking up metallic parts and components of up to 8 lb. This durable pickup tool also features a handy clip, allowing you to store the tool in a pocket and an ergonomic stylish red handle.
Features and benefits
Extendable shaft of up to 30" that's ideal for accessing hard to reach places
Magnetic head for easy retrieval of magnetic objects
Clip for easy storage in a pocket
Stainless steel structure offering excellent corrosion resistance and durability
Lift capacity of up to 8 lb
Ergonomic red handle for enhanced comfort and grip
Applications
Pick up tools are available in a range of sizes and materials and can be used in everyday situations when the retrieval of an inaccessible or out of reach object is required. Extendable magnetic pick up tools are perfect for picking up magnetic objects with ease.
Is this pick up tool magnetic?
This RS PRO pick up tool features a magnetic tip for easy retrieval of magnetic objects with a diameter of 15.6 mm.
What is the length?
When collapsed, the overall length of this pick up tool is 174 mm. When fully extended, the overall length of this pick up tool is 764 mm.
How much weight can this item pick up?
This tool is capable of picking up and retrieving objects of up to 8 lb.
€ 23.83
€ 23.83 Each (Exc. Vat)
€ 29.55
€ 29.55 Each (inc. VAT)
1
€ 23.83
€ 23.83 Each (Exc. Vat)
€ 29.55
€ 29.55 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProType
Magnetic, Telescopic
Extendable
Yes
Overall Length
762 mm
Lift Capacity
8lb
Material
Stainless Steel
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Heavy Duty Extendable Telescopic Magnetic Pick-Up Tool With 8 lb Lift Capacity
Introducing the RS PRO heavy duty magnetic telescopic pick up tool, a versatile and durable tool that is perfect for retrieving metal objects in hard to reach places. The pick up tool features a long extendable stainless steel shaft of up to 30" that offers excellent corrosion resistance and enhanced durability. The pick up tool includes a magnetic head, capable of picking up metallic parts and components of up to 8 lb. This durable pickup tool also features a handy clip, allowing you to store the tool in a pocket and an ergonomic stylish red handle.
Features and benefits
Extendable shaft of up to 30" that's ideal for accessing hard to reach places
Magnetic head for easy retrieval of magnetic objects
Clip for easy storage in a pocket
Stainless steel structure offering excellent corrosion resistance and durability
Lift capacity of up to 8 lb
Ergonomic red handle for enhanced comfort and grip
Applications
Pick up tools are available in a range of sizes and materials and can be used in everyday situations when the retrieval of an inaccessible or out of reach object is required. Extendable magnetic pick up tools are perfect for picking up magnetic objects with ease.
Is this pick up tool magnetic?
This RS PRO pick up tool features a magnetic tip for easy retrieval of magnetic objects with a diameter of 15.6 mm.
What is the length?
When collapsed, the overall length of this pick up tool is 174 mm. When fully extended, the overall length of this pick up tool is 764 mm.
How much weight can this item pick up?
This tool is capable of picking up and retrieving objects of up to 8 lb.