RS PRO 8Ω 1W Miniature Speaker 36mm Dia. , 36 (Dia.) x 4.8mm
RS Stock No.: 754-2090Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCoil Resistance
8Ω
Sound Level
104dB
Tone Type
Sine Wave
Rated Power
1W
Dimensions
36 (Dia.) x 4.8mm
Diameter
36mm
Height
4.8mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 4.67
€ 4.67 Each (Exc. Vat)
€ 5.79
€ 5.79 Each (inc. VAT)
RS PRO 8Ω 1W Miniature Speaker 36mm Dia. , 36 (Dia.) x 4.8mm
Select packaging type
Standard
1
€ 4.67
€ 4.67 Each (Exc. Vat)
€ 5.79
€ 5.79 Each (inc. VAT)
RS PRO 8Ω 1W Miniature Speaker 36mm Dia. , 36 (Dia.) x 4.8mm
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 4.67 |
10 - 24 | € 4.20 |
25 - 99 | € 3.89 |
100+ | € 3.65 |
Technical Document
Specifications
Brand
RS ProCoil Resistance
8Ω
Sound Level
104dB
Tone Type
Sine Wave
Rated Power
1W
Dimensions
36 (Dia.) x 4.8mm
Diameter
36mm
Height
4.8mm
Country of Origin
Taiwan, Province Of China