RS PRO 9 Piece Tool Kit with Case, VDE Approved

Technical Document
Specifications
Brand
RS ProSet Contents
Screwdriver & Plier
Number of Pieces
9
Storage Type
Case
VDE/1000V Approved
Yes
Height Safe
No
Country of Origin
Turkey
Product details
RS PRO 9 Piece Insulated Plier and Screwdriver Set
From RS PRO, this 9 Piece Insulated Pliers and Screwdriver Set is ideal for working within rigorous health and safety standards. It features a combination of VDE approved Pliers and screwdrivers, ideal for working up to 1000 V ac or 1500 V dc. With ergonomic handles and robust construction, these high-quality tools are an essential addition to the professional tool kit.
The kit is supplied with a handy zip-up case to keep your tools safe and organised.
Kit Contains:
Pliers (VDE Approved)
180 mm 1000 V Insulated Combined Pliers
160 mm 1000 V Insulated Side Cutter
160 mm 1000 V Insulated Pliers
Screwdrivers (VDE Approved)
2.5 x 75 mm, 4.0 x 100 mm, 5.5 x 125 mm 1000 V Insulated Straight Tip Screwdriver
PZ1 x 80 mm, 1000 V Insulated Pozidriv Tip Screwdriver
PZ2 x 100 mm, 1000 V Insulated Pozidriv Tip Screwdrivers
Control Pencil (VDE Approved-Large)
Features and Benefits - Pliers
1000 V AC and 1500 V DC voltage isolation
Cutting blades for soft and hard wire
Steel
Bright chrome plated surface
Ergonomic handle
VDE 0682 Teil 201, DIN ISO 5746
Features and Benefits - Screwdrivers
1000 V AC and 1500 V DC voltage isolation
Vanadium Molybdenum steel, manganese phosphate coated bayonet
Ergonomic handle
Tested according to DIN EN 60900: 2004 Standard
VDE 0682 Teil 201, DIN ISO 2380
Applications
The set has a combination of pliers, cutters and screwdrivers that are ideal for working on 1000V AC or 1500V DC.
Cutters, sometimes called wire cutters, are designed for cutting through wires and cabling. Specific pliers are available for side cutting, end cutting and diagonal cutting.
Long nose pliers are often known as needle-nose pliers, pointy-nose pliers or snipe-nosed pliers. These offer multi-purpose use in anything ranging from electrical work to jewellery making.
Combination pliers are designed to function as a typical pair of pliers, but with an additional built-in cutter.
The insulated screwdrivers feature a combination of posidriv and slotted heads in common sizes. Due to their suitability for working around the possibility of live circuits, this high-quality tool kit is ideal for;
Electricians
Maintenance engineers
Technicians
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
RS Pro 1000V Plier Set
€ 165.18
€ 165.18 1 Set (Exc. Vat)
€ 204.82
€ 204.82 1 Set (inc. VAT)
1
€ 165.18
€ 165.18 1 Set (Exc. Vat)
€ 204.82
€ 204.82 1 Set (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSet Contents
Screwdriver & Plier
Number of Pieces
9
Storage Type
Case
VDE/1000V Approved
Yes
Height Safe
No
Country of Origin
Turkey
Product details
RS PRO 9 Piece Insulated Plier and Screwdriver Set
From RS PRO, this 9 Piece Insulated Pliers and Screwdriver Set is ideal for working within rigorous health and safety standards. It features a combination of VDE approved Pliers and screwdrivers, ideal for working up to 1000 V ac or 1500 V dc. With ergonomic handles and robust construction, these high-quality tools are an essential addition to the professional tool kit.
The kit is supplied with a handy zip-up case to keep your tools safe and organised.
Kit Contains:
Pliers (VDE Approved)
180 mm 1000 V Insulated Combined Pliers
160 mm 1000 V Insulated Side Cutter
160 mm 1000 V Insulated Pliers
Screwdrivers (VDE Approved)
2.5 x 75 mm, 4.0 x 100 mm, 5.5 x 125 mm 1000 V Insulated Straight Tip Screwdriver
PZ1 x 80 mm, 1000 V Insulated Pozidriv Tip Screwdriver
PZ2 x 100 mm, 1000 V Insulated Pozidriv Tip Screwdrivers
Control Pencil (VDE Approved-Large)
Features and Benefits - Pliers
1000 V AC and 1500 V DC voltage isolation
Cutting blades for soft and hard wire
Steel
Bright chrome plated surface
Ergonomic handle
VDE 0682 Teil 201, DIN ISO 5746
Features and Benefits - Screwdrivers
1000 V AC and 1500 V DC voltage isolation
Vanadium Molybdenum steel, manganese phosphate coated bayonet
Ergonomic handle
Tested according to DIN EN 60900: 2004 Standard
VDE 0682 Teil 201, DIN ISO 2380
Applications
The set has a combination of pliers, cutters and screwdrivers that are ideal for working on 1000V AC or 1500V DC.
Cutters, sometimes called wire cutters, are designed for cutting through wires and cabling. Specific pliers are available for side cutting, end cutting and diagonal cutting.
Long nose pliers are often known as needle-nose pliers, pointy-nose pliers or snipe-nosed pliers. These offer multi-purpose use in anything ranging from electrical work to jewellery making.
Combination pliers are designed to function as a typical pair of pliers, but with an additional built-in cutter.
The insulated screwdrivers feature a combination of posidriv and slotted heads in common sizes. Due to their suitability for working around the possibility of live circuits, this high-quality tool kit is ideal for;
Electricians
Maintenance engineers
Technicians
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.