RS PRO 90° Elbow, Conduit Fitting, 16mm Nominal Size, M20, Brass, Silver IP67 rating

RS Stock No.: 214-9574Brand: RS PRO
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Brand

RS Pro

Nominal Size

16mm

Fitting Type

90° Elbow

Thread Size

M20

Material

Brass

Colour

Silver

IP Rating

IP67

Finish

Nickel Plated

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 283.50

€ 28.35 Each (In a Pack of 10) (Exc. Vat)

€ 351.54

€ 35.154 Each (In a Pack of 10) (inc. VAT)

RS PRO 90° Elbow, Conduit Fitting, 16mm Nominal Size, M20, Brass, Silver IP67 rating

€ 283.50

€ 28.35 Each (In a Pack of 10) (Exc. Vat)

€ 351.54

€ 35.154 Each (In a Pack of 10) (inc. VAT)

RS PRO 90° Elbow, Conduit Fitting, 16mm Nominal Size, M20, Brass, Silver IP67 rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Nominal Size

16mm

Fitting Type

90° Elbow

Thread Size

M20

Material

Brass

Colour

Silver

IP Rating

IP67

Finish

Nickel Plated

Country of Origin

United Kingdom