RS PRO 95dB Base Mount, Panel Mount Continuous Internal Magnetic Buzzer Component, 26.4 x 17.6mm, 4V dc Min, 6V dc Max

RS Stock No.: 111-8177Brand: RS PRODistrelec Article No.: 30402584
brand-logo
View all in Piezo Buzzers

Technical Document

Specifications

Brand

RS Pro

Mounting Type

Base Mount, Panel Mount

Minimum Supply Voltage

4V dc

Maximum Supply Voltage

6V dc

Sound Level

95dB

Drive Type

Internal

Tone Type

Continuous

Diameter

26.4mm

Height

17.6mm

Dimensions

26.4 x 17.6mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Maximum Frequency

0.5kHz

Supply Current

33mA

Distrelec Product Id

30402584

Country of Origin

China

Stock information temporarily unavailable.

€ 15.19

€ 15.19 Each (Exc. Vat)

€ 18.84

€ 18.84 Each (inc. VAT)

RS PRO 95dB Base Mount, Panel Mount Continuous Internal Magnetic Buzzer Component, 26.4 x 17.6mm, 4V dc Min, 6V dc Max

€ 15.19

€ 15.19 Each (Exc. Vat)

€ 18.84

€ 18.84 Each (inc. VAT)

RS PRO 95dB Base Mount, Panel Mount Continuous Internal Magnetic Buzzer Component, 26.4 x 17.6mm, 4V dc Min, 6V dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 15.19
5 - 9€ 14.77
10 - 24€ 14.25
25+€ 13.68

Technical Document

Specifications

Brand

RS Pro

Mounting Type

Base Mount, Panel Mount

Minimum Supply Voltage

4V dc

Maximum Supply Voltage

6V dc

Sound Level

95dB

Drive Type

Internal

Tone Type

Continuous

Diameter

26.4mm

Height

17.6mm

Dimensions

26.4 x 17.6mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Maximum Frequency

0.5kHz

Supply Current

33mA

Distrelec Product Id

30402584

Country of Origin

China