RS PRO A/V Connector Adapter, Male SCART to Female 3 x RCA & SVHS

RS Stock No.: 266-2226Brand: RS PRO
brand-logo
View all in AV Adapters

Technical Document

Specifications

Brand

RS Pro

Converts From Gender

Male

Converts From Type

SCART

Converts To Gender

Female

Converts To Type

3 x RCA & SVHS

Type

Audio

End 1

Male SCART (1)

End 2

3 x RAC & SVHS

End 1 Number of Connectors

1

End 2 Number of Connectors

3

Body Orientation

Straight

Colour

Black

Country of Origin

China

Stock information temporarily unavailable.

€ 6.87

€ 6.87 Each (Exc. Vat)

€ 8.52

€ 8.52 Each (inc. VAT)

RS PRO A/V Connector Adapter, Male SCART to Female 3 x RCA & SVHS

€ 6.87

€ 6.87 Each (Exc. Vat)

€ 8.52

€ 8.52 Each (inc. VAT)

RS PRO A/V Connector Adapter, Male SCART to Female 3 x RCA & SVHS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Converts From Gender

Male

Converts From Type

SCART

Converts To Gender

Female

Converts To Type

3 x RCA & SVHS

Type

Audio

End 1

Male SCART (1)

End 2

3 x RAC & SVHS

End 1 Number of Connectors

1

End 2 Number of Connectors

3

Body Orientation

Straight

Colour

Black

Country of Origin

China