RS PRO A2 304 Stainless Steel Mudguard Washers, M5

RS Stock No.: 507-2678Brand: RS PRODistrelec Article No.: 30417542
brand-logo
View all in Washers

Technical Document

Specifications

Brand

RS Pro

For Screw/Bolt Size

M5

Washer Type

Mudguard

Inside Diameter

5.30mm

Outside Diameter

25.0mm

Material

Stainless Steel

Stainless Steel Type

A2 304

Thickness

1.50mm

Country of Origin

China

Product details

A2 Stainless Steel

A2 Stainless Steel Metric Size Wide Flange Washers

€ 10.62

€ 10.62 1 Bag of 50 (Exc. Vat)

€ 13.17

€ 13.17 1 Bag of 50 (inc. VAT)

RS PRO A2 304 Stainless Steel Mudguard Washers, M5

€ 10.62

€ 10.62 1 Bag of 50 (Exc. Vat)

€ 13.17

€ 13.17 1 Bag of 50 (inc. VAT)

RS PRO A2 304 Stainless Steel Mudguard Washers, M5

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 10.62
5 - 9€ 10.23
10 - 29€ 9.84
30+€ 9.34

Technical Document

Specifications

Brand

RS Pro

For Screw/Bolt Size

M5

Washer Type

Mudguard

Inside Diameter

5.30mm

Outside Diameter

25.0mm

Material

Stainless Steel

Stainless Steel Type

A2 304

Thickness

1.50mm

Country of Origin

China

Product details

A2 Stainless Steel

A2 Stainless Steel Metric Size Wide Flange Washers