RS PRO A2 304 Stainless Steel Mudguard Washers, M8

RS Stock No.: 507-2729Brand: RS PRODistrelec Article No.: 30417544
brand-logo
View all in Washers

Technical Document

Specifications

Brand

RS Pro

For Screw/Bolt Size

M8

Washer Type

Mudguard

Inside Diameter

8.40mm

Outside Diameter

30.0mm

Material

Stainless Steel

Stainless Steel Type

A2 304

Thickness

1.50mm

Country of Origin

China

Product details

A2 Stainless Steel

A2 Stainless Steel Metric Size Wide Flange Washers

You may be interested in
RS PRO A2 304 Stainless Steel Mudguard Washers, M6
€ 13.571 Bag of 50 (Exc. Vat)
RS PRO A2 304 Stainless Steel Mudguard Washers, M8
€ 12.501 Bag of 50 (Exc. Vat)
RS PRO A4 316 Stainless Steel Mudguard Washers, M8
€ 20.721 Bag of 50 (Exc. Vat)
RS PRO Bright Zinc Plated Steel Mudguard Washers, M8
€ 16.081 Bag of 100 (Exc. Vat)

€ 11.28

€ 11.28 1 Bag of 50 (Exc. Vat)

€ 13.99

€ 13.99 1 Bag of 50 (inc. VAT)

RS PRO A2 304 Stainless Steel Mudguard Washers, M8

€ 11.28

€ 11.28 1 Bag of 50 (Exc. Vat)

€ 13.99

€ 13.99 1 Bag of 50 (inc. VAT)

RS PRO A2 304 Stainless Steel Mudguard Washers, M8

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 11.28
5 - 9€ 10.88
10 - 29€ 10.47
30+€ 9.89
You may be interested in
RS PRO A2 304 Stainless Steel Mudguard Washers, M6
€ 13.571 Bag of 50 (Exc. Vat)
RS PRO A2 304 Stainless Steel Mudguard Washers, M8
€ 12.501 Bag of 50 (Exc. Vat)
RS PRO A4 316 Stainless Steel Mudguard Washers, M8
€ 20.721 Bag of 50 (Exc. Vat)
RS PRO Bright Zinc Plated Steel Mudguard Washers, M8
€ 16.081 Bag of 100 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

For Screw/Bolt Size

M8

Washer Type

Mudguard

Inside Diameter

8.40mm

Outside Diameter

30.0mm

Material

Stainless Steel

Stainless Steel Type

A2 304

Thickness

1.50mm

Country of Origin

China

Product details

A2 Stainless Steel

A2 Stainless Steel Metric Size Wide Flange Washers

You may be interested in
RS PRO A2 304 Stainless Steel Mudguard Washers, M6
€ 13.571 Bag of 50 (Exc. Vat)
RS PRO A2 304 Stainless Steel Mudguard Washers, M8
€ 12.501 Bag of 50 (Exc. Vat)
RS PRO A4 316 Stainless Steel Mudguard Washers, M8
€ 20.721 Bag of 50 (Exc. Vat)
RS PRO Bright Zinc Plated Steel Mudguard Washers, M8
€ 16.081 Bag of 100 (Exc. Vat)