RS PRO A2/304 Stainless Steel, Hex Bolt, M10 x 140mm

RS Stock No.: 287-4019Brand: RS PRO
brand-logo
View all in Hex Bolts

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Length

140mm

Thread Size

M10

Material

A2/304 Stainless Steel

Stainless Steel Type

A2 304

Country of Origin

China

€ 34.95

€ 34.95 1 Bag of 10 (Exc. Vat)

€ 43.34

€ 43.34 1 Bag of 10 (inc. VAT)

RS PRO A2/304 Stainless Steel, Hex Bolt, M10 x 140mm

€ 34.95

€ 34.95 1 Bag of 10 (Exc. Vat)

€ 43.34

€ 43.34 1 Bag of 10 (inc. VAT)

RS PRO A2/304 Stainless Steel, Hex Bolt, M10 x 140mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Length

140mm

Thread Size

M10

Material

A2/304 Stainless Steel

Stainless Steel Type

A2 304

Country of Origin

China