RS PRO A2/304 Stainless Steel, Hex Bolt, M10 x 75mm
RS Stock No.: 287-3937Brand: RS PRO

Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Length
75mm
Thread Size
M10
Material
A2/304 Stainless Steel
Stainless Steel Type
A2 304
Country of Origin
China
€ 51.89
€ 51.89 1 Bag of 25 (Exc. Vat)
€ 64.34
€ 64.34 1 Bag of 25 (inc. VAT)
RS PRO A2/304 Stainless Steel, Hex Bolt, M10 x 75mm
1
€ 51.89
€ 51.89 1 Bag of 25 (Exc. Vat)
€ 64.34
€ 64.34 1 Bag of 25 (inc. VAT)
RS PRO A2/304 Stainless Steel, Hex Bolt, M10 x 75mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Length
75mm
Thread Size
M10
Material
A2/304 Stainless Steel
Stainless Steel Type
A2 304
Country of Origin
China