Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO A2/304 Stainless Steel, Hex Bolt, M12 x 100.0mm

RS Stock No.: 287-3942Brand: RS PRO
brand-logo
View all in Hex Bolts

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Length

100.0mm

Thread Size

M12

Material

A2/304 Stainless Steel

Stainless Steel Type

A2 304

Country of Origin

China

Stock information temporarily unavailable.

€ 65.91

€ 65.91 1 Bag of 25 (Exc. Vat)

€ 81.73

€ 81.73 1 Bag of 25 (inc. VAT)

RS PRO A2/304 Stainless Steel, Hex Bolt, M12 x 100.0mm

€ 65.91

€ 65.91 1 Bag of 25 (Exc. Vat)

€ 81.73

€ 81.73 1 Bag of 25 (inc. VAT)

RS PRO A2/304 Stainless Steel, Hex Bolt, M12 x 100.0mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Length

100.0mm

Thread Size

M12

Material

A2/304 Stainless Steel

Stainless Steel Type

A2 304

Country of Origin

China