RS PRO A2/304 Stainless Steel, Hex Bolt, M12 x 120mm
RS Stock No.: 287-4042Brand: RS PRO

Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Length
120mm
Thread Size
M12
Material
A2/304 Stainless Steel
Stainless Steel Type
A2 304
Country of Origin
China
€ 78.47
€ 78.47 1 Bag of 25 (Exc. Vat)
€ 97.30
€ 97.30 1 Bag of 25 (inc. VAT)
RS PRO A2/304 Stainless Steel, Hex Bolt, M12 x 120mm
1
€ 78.47
€ 78.47 1 Bag of 25 (Exc. Vat)
€ 97.30
€ 97.30 1 Bag of 25 (inc. VAT)
RS PRO A2/304 Stainless Steel, Hex Bolt, M12 x 120mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Length
120mm
Thread Size
M12
Material
A2/304 Stainless Steel
Stainless Steel Type
A2 304
Country of Origin
China