RS PRO A2/304 Stainless Steel, Hex Bolt, M12 x 150mm

RS Stock No.: 287-4044Brand: RS PRO
brand-logo
View all in Hex Bolts

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Length

150mm

Thread Size

M12

Material

A2/304 Stainless Steel

Stainless Steel Type

A2 304

Country of Origin

China

€ 103.55

€ 103.55 1 Bag of 25 (Exc. Vat)

€ 128.40

€ 128.40 1 Bag of 25 (inc. VAT)

RS PRO A2/304 Stainless Steel, Hex Bolt, M12 x 150mm

€ 103.55

€ 103.55 1 Bag of 25 (Exc. Vat)

€ 128.40

€ 128.40 1 Bag of 25 (inc. VAT)

RS PRO A2/304 Stainless Steel, Hex Bolt, M12 x 150mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Length

150mm

Thread Size

M12

Material

A2/304 Stainless Steel

Stainless Steel Type

A2 304

Country of Origin

China