RS PRO A2/304 Stainless Steel, Hex Bolt, M16 x 130mm

RS Stock No.: 287-4020Brand: RS PRO
brand-logo
View all in Hex Bolts

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Length

130mm

Thread Size

M16

Material

A2/304 Stainless Steel

Stainless Steel Type

A2 304

Country of Origin

China

€ 64.06

€ 64.06 1 Bag of 10 (Exc. Vat)

€ 79.43

€ 79.43 1 Bag of 10 (inc. VAT)

RS PRO A2/304 Stainless Steel, Hex Bolt, M16 x 130mm

€ 64.06

€ 64.06 1 Bag of 10 (Exc. Vat)

€ 79.43

€ 79.43 1 Bag of 10 (inc. VAT)

RS PRO A2/304 Stainless Steel, Hex Bolt, M16 x 130mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Length

130mm

Thread Size

M16

Material

A2/304 Stainless Steel

Stainless Steel Type

A2 304

Country of Origin

China