RS PRO A4 316 Stainless Steel Internal Tooth Shakeproof Washer, M8, DIN 6798J
RS Stock No.: 665-7315Brand: RS PRO

Technical Document
Specifications
Brand
RS ProFor Screw/Bolt Size
M8
Washer Type
Internal Tooth
Inside Diameter
8.40mm
Outside Diameter
15.0mm
Material
Stainless Steel
Standards Met
DIN 6798J
Stainless Steel Type
A4 316
Thickness
0.80mm
Country of Origin
China
€ 12.43
€ 12.43 1 Bag of 50 (Exc. Vat)
€ 15.41
€ 15.41 1 Bag of 50 (inc. VAT)
RS PRO A4 316 Stainless Steel Internal Tooth Shakeproof Washer, M8, DIN 6798J
1
€ 12.43
€ 12.43 1 Bag of 50 (Exc. Vat)
€ 15.41
€ 15.41 1 Bag of 50 (inc. VAT)
RS PRO A4 316 Stainless Steel Internal Tooth Shakeproof Washer, M8, DIN 6798J
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 12.43 |
5 - 9 | € 12.01 |
10 - 29 | € 11.56 |
30+ | € 10.96 |
Technical Document
Specifications
Brand
RS ProFor Screw/Bolt Size
M8
Washer Type
Internal Tooth
Inside Diameter
8.40mm
Outside Diameter
15.0mm
Material
Stainless Steel
Standards Met
DIN 6798J
Stainless Steel Type
A4 316
Thickness
0.80mm
Country of Origin
China