RS PRO AA Battery Holder, Coil Spring Contact

RS Stock No.: 594-628Brand: RS PRO
brand-logo
View all in Battery Holders

Technical Document

Specifications

Brand

RS Pro

For Battery Size

AA

Number of Cells

4

Mount

Chassis

Type

Battery Holder

Maximum Cell Diameter

13.85mm

Dimensions

57 x 30 x 30mm

Terminal Contact Type

Coil Spring

Body Material

PP

Terminal Contact Material

Nickel Plated Steel

Country of Origin

Taiwan, Province Of China

You may be interested in

€ 2.74

€ 2.74 Each (Exc. Vat)

€ 3.40

€ 3.40 Each (inc. VAT)

RS PRO AA Battery Holder, Coil Spring Contact

€ 2.74

€ 2.74 Each (Exc. Vat)

€ 3.40

€ 3.40 Each (inc. VAT)

RS PRO AA Battery Holder, Coil Spring Contact

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

For Battery Size

AA

Number of Cells

4

Mount

Chassis

Type

Battery Holder

Maximum Cell Diameter

13.85mm

Dimensions

57 x 30 x 30mm

Terminal Contact Type

Coil Spring

Body Material

PP

Terminal Contact Material

Nickel Plated Steel

Country of Origin

Taiwan, Province Of China

You may be interested in