RS PRO ABS Cover for Use with Enclosure, 25 x 92 x 57.2mm

RS Stock No.: 360-032Brand: RS PRO
brand-logo
View all in Enclosure Accessories

Technical Document

Specifications

Brand

RS Pro

Type

Cover

Length

57mm

For Use With

Enclosure

Width

57.2mm

Material

ABS

Dimensions

25 x 92 x 57.2mm

Height

25mm

Colour

White

Country of Origin

Poland

€ 4.39

€ 4.39 1 Pack of 10 (Exc. Vat)

€ 5.44

€ 5.44 1 Pack of 10 (inc. VAT)

RS PRO ABS Cover for Use with Enclosure, 25 x 92 x 57.2mm

€ 4.39

€ 4.39 1 Pack of 10 (Exc. Vat)

€ 5.44

€ 5.44 1 Pack of 10 (inc. VAT)

RS PRO ABS Cover for Use with Enclosure, 25 x 92 x 57.2mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Type

Cover

Length

57mm

For Use With

Enclosure

Width

57.2mm

Material

ABS

Dimensions

25 x 92 x 57.2mm

Height

25mm

Colour

White

Country of Origin

Poland